
EAST2012RA2 | |
|---|---|
DigiKey Part Number | 1080-EAST2012RA2TR-ND - Tape & Reel (TR) 1080-EAST2012RA2CT-ND - Cut Tape (CT) 1080-EAST2012RA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST2012RA2 |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 631.5nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012RA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.82200 | $8.22 |
| 100 | $0.56970 | $56.97 |
| 500 | $0.45152 | $225.76 |
| 1,000 | $0.41214 | $412.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36101 | $1,083.03 |
| 6,000 | $0.33478 | $2,008.68 |
| 9,000 | $0.32130 | $2,891.70 |
| 15,000 | $0.30604 | $4,590.60 |
| 21,000 | $0.29694 | $6,235.74 |
| 30,000 | $0.28805 | $8,641.50 |
| 75,000 | $0.26841 | $20,130.75 |
| 150,000 | $0.25616 | $38,424.00 |
| 300,000 | $0.24579 | $73,737.00 |










