
EAST1615RBA0 | |
---|---|
DigiKey Part Number | 1080-EAST1615RBA0TR-ND - Tape & Reel (TR) 1080-EAST1615RBA0CT-ND - Cut Tape (CT) 1080-EAST1615RBA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1615RBA0 |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 471nm Blue, 632nm Red LED Indication - Discrete 3.3V Blue, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST1615RBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 639nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.76200 | $37.62 |
100 | $2.72810 | $272.81 |
500 | $2.26578 | $1,132.89 |
1,000 | $2.11381 | $2,113.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.98474 | $3,969.48 |
4,000 | $1.87519 | $7,500.76 |
6,000 | $1.81901 | $10,914.06 |
10,000 | $1.75557 | $17,555.70 |
14,000 | $1.71784 | $24,049.76 |
20,000 | $1.68104 | $33,620.80 |
50,000 | $1.59983 | $79,991.50 |