
EAST10052GA0 | |
|---|---|
DigiKey Part Number | 1080-1557-2-ND - Tape & Reel (TR) 1080-1557-1-ND - Cut Tape (CT) 1080-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST10052GA0 |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST10052GA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-IG5 | QT Brightek (QTB) | 4,266 | 1516-QBLP595-IG5CT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.08000 | $20.80 |
| 100 | $1.47740 | $147.74 |
| 500 | $1.20296 | $601.48 |
| 1,000 | $1.11262 | $1,112.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99606 | $2,988.18 |
| 6,000 | $0.93657 | $5,619.42 |
| 9,000 | $0.90605 | $8,154.45 |
| 15,000 | $0.87155 | $13,073.25 |
| 21,000 | $0.85103 | $17,871.63 |
| 30,000 | $0.83184 | $24,955.20 |





