
EASR3216RA1 | |
---|---|
DigiKey Part Number | 1080-EASR3216RA1TR-ND - Tape & Reel (TR) 1080-EASR3216RA1CT-ND - Cut Tape (CT) 1080-EASR3216RA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASR3216RA1 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASR3216RA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.47800 | $14.78 |
100 | $1.03950 | $103.95 |
500 | $0.83802 | $419.01 |
1,000 | $0.77118 | $771.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.71415 | $1,428.30 |