EAPL2812GA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL2812GA0

DigiKey Part Number
EAPL2812GA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL2812GA0
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EAPL2812GA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.20mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.39495$8,369.70