
EAHP5630WA0 | |
---|---|
DigiKey Part Number | EAHP5630WA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP5630WA0 |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.15V 150mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |