
EAHP5630RA0 | |
---|---|
DigiKey Part Number | EAHP5630RA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP5630RA0 |
Description | LED EAHP5630 RED 626NM 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP5630 Red 626nm (620nm ~ 632nm) 2212 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 626nm (620nm ~ 632nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | - | |
Base Product Number |