
EAHE5630WE43 | |
---|---|
DigiKey Part Number | 1080-1465-2-ND - Tape & Reel (TR) 1080-1465-1-ND - Cut Tape (CT) 1080-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE5630WE43 |
Description | LED COOL WHITE 5000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE5630WE43 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.64449 | $9,866.94 |