
EAHE5630WE33 | |
|---|---|
DigiKey Part Number | 1080-1464-2-ND - Tape & Reel (TR) 1080-1464-1-ND - Cut Tape (CT) 1080-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE5630WE33 |
Description | LED NEUTRAL WHT 4000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE5630WE33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.70500 | $27.05 |
| 100 | $1.93780 | $193.78 |
| 500 | $1.58988 | $794.94 |
| 1,000 | $1.47518 | $1,475.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37772 | $2,755.44 |
| 4,000 | $1.29489 | $5,179.56 |
| 6,000 | $1.25238 | $7,514.28 |
| 10,000 | $1.20435 | $12,043.50 |
| 14,000 | $1.17577 | $16,460.78 |
| 20,000 | $1.14789 | $22,957.80 |

