Image for EADCT056GA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADCT056GA2

DigiKey Part Number
EADCT056GA2-ND
Manufacturer
Manufacturer Product Number
EADCT056GA2
Description
DISP 7SEG 0.56" TRP YLW-GN 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
EADCT056GA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
6.4mcd
Wavelength - Peak
575nm
Power Dissipation (Max)
60mW
Package / Case
12-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
39$15.23923$594.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.