Image for EADCS224OA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADCS224OA1

DigiKey Part Number
EADCS224OA1-ND
Manufacturer
Manufacturer Product Number
EADCS224OA1
Description
DISPLAY 7SEG 2.24" SGL ORG 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2V 20mA 2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm) 10-DIP (2.370", 60.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm)
Digit/Alpha Size
2.24" (56.90mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Orange
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
67mcd
Wavelength - Peak
621nm
Power Dissipation (Max)
60mW
Package / Case
10-DIP (2.370", 60.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
30$44.43733$1,333.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.