2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 DFN
Micro Commercial Components Corporate Video

ESD0512LB-TP

DigiKey Part Number
353-ESD0512LB-TPTR-ND - Tape & Reel (TR)
353-ESD0512LB-TPCT-ND - Cut Tape (CT)
353-ESD0512LB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD0512LB-TP
Description
TVS DIODE 5VWM 20VC 2DFN1006
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
EDA/CAD Models
ESD0512LB-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,967
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.73300$17.33
100$1.08630$108.63
500$0.80484$402.42
1,000$0.71378$713.78
2,000$0.63697$1,273.94
5,000$0.55367$2,768.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50211$5,021.10
20,000$0.45872$9,174.40
30,000$0.43661$13,098.30
50,000$0.41176$20,588.00
70,000$0.39705$27,793.50
100,000$0.38274$38,274.00
Manufacturers Standard Package