
CNY17-3S(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1599-2-ND - Tape & Reel (TR) 1080-1599-1-ND - Cut Tape (CT) 1080-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3S(TA)-V |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3S(TA)-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 10µs, 9µs | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.75700 | $37.57 |
| 100 | $2.72460 | $272.46 |
| 500 | $2.26288 | $1,131.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.19555 | $2,195.55 |
| 2,000 | $2.06150 | $4,123.00 |
| 3,000 | $1.99267 | $5,978.01 |
| 5,000 | $1.91490 | $9,574.50 |
| 7,000 | $1.86863 | $13,080.41 |
| 10,000 | $1.82347 | $18,234.70 |

