
ALS-PDIC17-55C/TR8 | |
---|---|
DigiKey Part Number | ALS-PDIC17-55C/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALS-PDIC17-55C/TR8 |
Description | SENSOR OPT 590NMAMB 0805 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 590nm Current 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ALS-PDIC17-55C/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 590nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | SMD | |
Base Product Number |