
67-22ST/KK6C-3M5050X3Y32530U6/2T/EU | |
|---|---|
DigiKey Part Number | 1080-1528-2-ND - Tape & Reel (TR) 1080-1528-1-ND - Cut Tape (CT) 1080-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/KK6C-3M5050X3Y32530U6/2T/EU |
Description | LED 67-22S COOL WHT 5000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting 67-22S White, Cool 5000K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 213 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 180mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 38lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 21°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.57300 | $25.73 |
| 100 | $1.84000 | $184.00 |
| 500 | $1.50914 | $754.57 |
| 1,000 | $1.40004 | $1,400.04 |
| 2,000 | $1.30730 | $2,614.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.22850 | $4,914.00 |
| 8,000 | $1.16163 | $9,293.04 |
| 12,000 | $1.12734 | $13,528.08 |
| 20,000 | $1.08862 | $21,772.40 |
| 28,000 | $1.08506 | $30,381.68 |

