
67-11/GHC-AT2V1/2T | |
|---|---|
DigiKey Part Number | 1080-67-11/GHC-AT2V1/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-11/GHC-AT2V1/2T |
Description | LED GREEN CLEAR 1411 SMD |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.57122 | $15,427.32 |

