
4N25S1(TA) | |
|---|---|
DigiKey Part Number | 4N25S1(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N25S1(TA) |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25-300E | Broadcom Limited | 6,313 | 516-4N25-300E-ND | $6.08000 | Similar |
| 4N25-360E | Broadcom Limited | 15,155 | 4N25-360E-ND | $6.49000 | Similar |
| 4N25-500E | Broadcom Limited | 10,641 | 516-3752-1-ND | $6.49000 | Similar |
| 4N25-560E | Broadcom Limited | 0 | 4N25-560E-ND | $2.07642 | Similar |
| 4N25-X017 | Vishay Semiconductor Opto Division | 1,797 | 4N25-X017-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.50663 | $7,519.89 |






