
414-10SURD/S530-A3 | |
---|---|
DigiKey Part Number | 1080-414-10SURD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 414-10SURD/S530-A3 |
Description | LED RED DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.80mm Dia | |
Height (Max) | 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.09500 | $10.95 |
25 | $0.96160 | $24.04 |
100 | $0.81910 | $81.91 |
250 | $0.75108 | $187.77 |
500 | $0.71010 | $355.05 |
1,000 | $0.67634 | $676.34 |