
334-15/F1C2-1VWA | |
|---|---|
DigiKey Part Number | 1080-1000-ND |
Manufacturer | |
Manufacturer Product Number | 334-15/F1C2-1VWA |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.13500 | $41.35 |
| 100 | $2.75260 | $275.26 |
| 500 | $2.21010 | $1,105.05 |
| 1,000 | $2.04378 | $2,043.78 |
| 2,000 | $1.90743 | $3,814.86 |
| 5,000 | $1.76415 | $8,820.75 |
| 10,000 | $1.67821 | $16,782.10 |
| 25,000 | $1.58782 | $39,695.50 |

