
23-21B/T1D-CP2Q2TY/2A | |
|---|---|
DigiKey Part Number | 1080-23-21B/T1D-CP2Q2TY/2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23-21B/T1D-CP2Q2TY/2A |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.30mm |

