MFR Recommended

23-21/G6C-BL2N1B/2A | |
|---|---|
DigiKey Part Number | 1080-23-21/G6C-BL2N1B/2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23-21/G6C-BL2N1B/2A |
Description | LED YLW-GRN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 1.40mm x 1.60mm | Height (Max) 1.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23-21/G6C-BL2N1B/3A | Everlight Electronics Co Ltd | 0 | 1080-23-21/G6C-BL2N1B/3ATR-ND | $0.54525 | MFR Recommended |

