19-21SURC/S530-A5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 2,381
Unit Price: $0.17000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-21SURC/S530-A5

DigiKey Part Number
1080-19-21SURC/S530-A5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-21SURC/S530-A5
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.81561$9,787.32