MFR Recommended

19-213SDRC/S259/TR8 | |
|---|---|
DigiKey Part Number | 1080-1580-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 19-213SDRC/S259/TR8 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Cut Tape (CT) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-213SDRC/S259/5T | Everlight Electronics Co Ltd | 0 | 1080-19-213SDRC/S259/5TTR-ND | $0.55711 | MFR Recommended |


