
19-21/G6C-AM1N1/3T | |
---|---|
DigiKey Part Number | 1080-19-21/G6C-AM1N1/3TTR-ND - Tape & Reel (TR) 1080-19-21/G6C-AM1N1/3TCT-ND - Cut Tape (CT) 1080-19-21/G6C-AM1N1/3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-21/G6C-AM1N1/3T |
Description | LED YLW-GRN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.99600 | $9.96 |
100 | $0.69400 | $69.40 |
500 | $0.55270 | $276.35 |
1,000 | $0.50586 | $505.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44505 | $1,335.15 |
6,000 | $0.41392 | $2,483.52 |
9,000 | $0.39792 | $3,581.28 |
15,000 | $0.37981 | $5,697.15 |
21,000 | $0.36902 | $7,749.42 |
30,000 | $0.35849 | $10,754.70 |
75,000 | $0.33520 | $25,140.00 |
150,000 | $0.32069 | $48,103.50 |