18-225/R6Y5C-A01/3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-225/R6Y5C-A01/3T

DigiKey Part Number
1080-18-225/R6Y5C-A01/3TTR-ND - Tape & Reel (TR)
1080-18-225/R6Y5C-A01/3TCT-ND - Cut Tape (CT)
1080-18-225/R6Y5C-A01/3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18-225/R6Y5C-A01/3T
Description
LED RED/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Yellow 624nm Red, 590nm Yellow LED Indication - Discrete 2.05V Red, 2.05V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.05V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 591nm Yellow
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.82800$18.28
100$1.29080$129.08
500$1.04712$523.56
1,000$0.96660$966.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86263$2,587.89
6,000$0.80955$4,857.30
9,000$0.78231$7,040.79
15,000$0.75152$11,272.80
21,000$0.73319$15,396.99
30,000$0.71531$21,459.30
75,000$0.67582$50,686.50
Manufacturers Standard Package