
1254-10SDRD/S530-A3 | |
---|---|
DigiKey Part Number | 1254-10SDRD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1254-10SDRD/S530-A3 |
Description | LED RED DIFFUSED 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84144 | $2,524.32 |