HP06-2/07-100/240ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP06-2/15-100/240ET

DigiKey Part Number
2985-HP06-2/15-100/240ET-ND
Manufacturer
Manufacturer Product Number
HP06-2/15-100/240ET
Description
IP20, PTC HEATER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PTC 302°F (150°C) Aluminium 3.397" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HP06-2/15-100/240ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Bag
Part Status
Active
Type
PTC
Temperature Rating
302°F (150°C)
Power (Watts)
185 W
Voltage
240V
Shape
Rectangular
Length
2.5' (76.20mm)
Width
1.500" (38.10mm)
Thickness
0.335" (8.50mm)
Material
Aluminium
Attachment Method
No Pressure Sensitive Adhesive
Termination
Wire Leads
Length - Lead Wire
3.397" (100.00mm)
Material - Insulation
Silicone
Wire Gauge
18 AWG
Color
Black
Approval Agency
UL
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$178.59000$178.59
10$146.32800$1,463.28
25$134.14800$3,353.70
50$125.38520$6,269.26
100$123.16500$12,316.50
Manufacturers Standard Package