862-D04-113R001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-D04-113R001

DigiKey Part Number
37-862-D04-113R001TR-ND - Tape & Reel (TR)
37-862-D04-113R001CT-ND - Cut Tape (CT)
37-862-D04-113R001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
862-D04-113R001
Description
IP67 MALE M12 TWO-PIECE CONNECTO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
D
Primary Material
Plastic
Shell Material
Polyamide (PA9T), Nylon 9T
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Ground, Insert Only, Requires Shell
Shielding
Voltage Rating
250V
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.33000$84.33
10$71.65700$716.57
25$67.16600$1,679.15
50$63.95720$3,197.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$60.90510$6,090.51
200$57.99920$11,599.84
300$56.36440$16,909.32
500$54.37110$27,185.55
700$53.09679$37,167.75
1,000$51.77898$51,778.98
Manufacturers Standard Package