
HP05-1/05-100/240ET | |
---|---|
DigiKey Part Number | 2985-HP05-1/05-100/240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP05-1/05-100/240ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 122°F (50°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP05-1/05-100/240ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 122°F (50°C) | |
Power (Watts) | 25 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 1.600" (40.64mm) | |
Width | 1.500" (38.10mm) | |
Thickness | 0.335" (8.50mm) | |
Material | Aluminium | |
Attachment Method | No Pressure Sensitive Adhesive | |
Termination | Wire Leads | |
Length - Lead Wire | 3.397" (100.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Color | Black | |
Approval Agency | UL | |
Features | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.21000 | $159.21 |
10 | $148.94200 | $1,489.42 |
25 | $144.83400 | $3,620.85 |
50 | $141.72040 | $7,086.02 |
100 | $138.60960 | $13,860.96 |
250 | $134.51024 | $33,627.56 |
500 | $131.42552 | $65,712.76 |