HP04-1/04-12/24ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP04-1/08-12/24ET

DigiKey Part Number
2985-HP04-1/08-12/24ET-ND
Manufacturer
Manufacturer Product Number
HP04-1/08-12/24ET
Description
IP20, PTC HEATER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PTC 194°F (90°C) Aluminium 3.397" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HP04-1/08-12/24ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Bag
Part Status
Active
Type
PTC
Temperature Rating
194°F (90°C)
Power (Watts)
60 W
Voltage
24V
Shape
Rectangular
Length
1.600" (40.64mm)
Width
1.500" (38.10mm)
Thickness
0.335" (8.50mm)
Material
Aluminium
Attachment Method
No Pressure Sensitive Adhesive
Termination
Wire Leads
Length - Lead Wire
3.397" (100.00mm)
Material - Insulation
Silicone
Wire Gauge
18 AWG
Color
Black
Approval Agency
UL
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$150.10000$150.10
10$123.20600$1,232.06
25$112.99640$2,824.91
50$105.63620$5,281.81
100$102.63750$10,263.75
Manufacturers Standard Package