TEG (Thermoelectric Generator)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM300-126-11-12-C

DigiKey Part Number
2985-GM300-126-11-12-C-ND
Manufacturer
Manufacturer Product Number
GM300-126-11-12-C
Description
TE GENERATOR,300,126 COUPLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
TEG (Thermoelectric Generator)
Manufacturer
European Thermodynamics Ltd
Size / Dimension
Square - 35.00mm L x 35.00mm W
Series
Height
3.88mm
Packaging
Box
Number of Stages
1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$342.34000$342.34
5$321.59200$1,607.96
10$313.05800$3,130.58
25$302.13040$7,553.26
50$294.12260$14,706.13
100$286.32690$28,632.69
Manufacturers Standard Package