
GCS-020-0.5 | |
---|---|
DigiKey Part Number | 2985-GCS-020-0.5-ND |
Manufacturer | |
Manufacturer Product Number | GCS-020-0.5 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.88000 | $35.88 |
10 | $31.72700 | $317.27 |
25 | $30.21960 | $755.49 |
50 | $29.12780 | $1,456.39 |
100 | $28.07420 | $2,807.42 |
250 | $26.73960 | $6,684.90 |
500 | $25.77088 | $12,885.44 |
1,000 | $24.83663 | $24,836.63 |