TEC-Module1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHC-161-12-15-S

DigiKey Part Number
2985-APHC-161-12-15-S-ND
Manufacturer
Manufacturer Product Number
APHC-161-12-15-S
Description
TE HIGH TEMP,CYC,161 COUPLES,SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Peltier Module 4.53 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 40.00mm L x 40.00mm W
Delta Tmax @ Th
69°C @ 27°C
Height
3.60mm
Number of Stages
1
Current - Max
4.53 A
Voltage - Max
20.1 V
Resistance
3.4 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$295.69000$295.69
5$277.79800$1,388.99
10$270.42900$2,704.29
25$260.99400$6,524.85
50$254.07400$12,703.70
100$247.33950$24,733.95
Manufacturers Standard Package