
MRR522-5.08-V | |
|---|---|
DigiKey Part Number | 5245-MRR522-5.08-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRR522-5.08-V |
Description | TERM BLK 2POS TOP ENTRY 5.08MM P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-30 AWG |
Manufacturer euro-block | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 24 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 250 V | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.93800 | $39.38 |
| 25 | $3.69320 | $92.33 |
| 50 | $3.51560 | $175.78 |
| 100 | $3.34700 | $334.70 |
| 250 | $3.13700 | $784.25 |
| 500 | $2.98688 | $1,493.44 |
| 1,000 | $2.84423 | $2,844.23 |
| 2,500 | $2.66610 | $6,665.25 |

