Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EM6OE08NW9A-07IH | |
|---|---|
DigiKey Part Number | 2174-EM6OE08NW9A-07IHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6OE08NW9A-07IH |
Description | IC DRAM 4GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x10.6) |
Category | Memory Interface POD |
Mfr | Clock Frequency 1.333 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 18 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x10.6) |
Memory Organization 512M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C512M8D4-75BIN | Alliance Memory, Inc. | 0 | 1450-AS4C512M8D4-75BIN-ND | $325.98000 | Parametric Equivalent |
| AS4C512M8D4-75BINTR | Alliance Memory, Inc. | 0 | 1450-AS4C512M8D4-75BINTR-ND | $216.04412 | Parametric Equivalent |
| AS4C512M8D4A-75BINTR | Alliance Memory, Inc. | 0 | 1450-AS4C512M8D4A-75BINTR-ND | $236.25632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $79.09622 | $197,740.55 |



