EM6HE16EWXD-10IH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Etron Technology, Inc.
In Stock: 9,657
Unit Price: $78.12000
Datasheet

Direct


Micron Technology Inc.
In Stock: 5,069
Unit Price: $65.94000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 390
Unit Price: $33.83000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $60.18000
Datasheet

Similar


Micron Technology Inc.
In Stock: 931
Unit Price: $80.02000
Datasheet

Similar


Micron Technology Inc.
In Stock: 4,386
Unit Price: $77.71000
Datasheet

Similar


Micron Technology Inc.
In Stock: 10,833
Unit Price: $33.83000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $98.78000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $64.19747
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $71.71707
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 3,391
Unit Price: $42.15000
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $70.92790
Datasheet
EM6HC16EWXC-12IH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6HE16EWXD-10IH

DigiKey Part Number
2174-EM6HE16EWXD-10IHTR-ND - Tape & Reel (TR)
2174-EM6HE16EWXD-10IHCT-ND - Cut Tape (CT)
2174-EM6HE16EWXD-10IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6HE16EWXD-10IH
Description
IC DRAM 4GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.56000$62.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$47.34882$94,697.64
Manufacturers Standard Package