
EM6HE08EW9G-10IH | |
---|---|
DigiKey Part Number | 2174-EM6HE08EW9G-10IHTR-ND - Tape & Reel (TR) 2174-EM6HE08EW9G-10IHCT-ND - Cut Tape (CT) 2174-EM6HE08EW9G-10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HE08EW9G-10IH |
Description | IC DRAM 4GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.92000 | $77.92 |
10 | $72.38800 | $723.88 |
25 | $70.16120 | $1,754.03 |
50 | $68.48140 | $3,424.07 |
100 | $66.81040 | $6,681.04 |
250 | $64.69872 | $16,174.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $61.12071 | $152,801.77 |