
SP22E-2K | |
---|---|
DigiKey Part Number | 5256-SP22E-2K-ND |
Manufacturer | |
Manufacturer Product Number | SP22E-2K |
Description | POT 2K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | 320° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.860" Dia (21.84mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.21000 | $389.21 |
10 | $326.32500 | $3,263.25 |
25 | $304.05040 | $7,601.26 |
50 | $288.16780 | $14,408.39 |
100 | $273.08180 | $27,308.18 |
250 | $254.31052 | $63,577.63 |