
MW22B-10-100K | |
---|---|
DigiKey Part Number | 5256-MW22B-10-100K-ND |
Manufacturer | |
Manufacturer Product Number | MW22B-10-100K |
Description | MW22B-10-100K |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.820" (20.83mm) | |
Actuator Diameter | 0.249" (6.33mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.880" Dia (22.35mm) |