New Product
ET63218YB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET54012Y1B

DigiKey Part Number
5997-ET54012Y1BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET54012Y1B
Description
1.2V 500MA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 500mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.53V @ 500mA
Current - Output
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.69600$6.96
100$0.61700$61.70
500$0.53974$269.87
1,000$0.46255$462.55
3,000$0.38553$1,156.59