
ET6408Y | |
|---|---|
DigiKey Part Number | 5997-ET6408YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6408Y |
Description | 8-bit I2C IC XPND |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | Direct Bit Set/Reset | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $5.16000 | $51.60 |
| 100 | $2.57610 | $257.61 |
| 1,000 | $2.20806 | $2,208.06 |
| 3,000 | $2.03580 | $6,107.40 |



