
ET1640 | |
---|---|
DigiKey Part Number | 5997-ET1640TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET1640 |
Description | 8SEGs16 Grids,LED DRVR |
Customer Reference | |
Detailed Description | LED Driver 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | Dot Matrix | |
Interface | 2-Wire Serial | |
Digits or Characters | 16 Digits | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 28-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.30900 | $13.09 |
100 | $0.65070 | $65.07 |
1,000 | $0.55664 | $556.64 |
3,000 | $0.51744 | $1,552.32 |