Barbed Fastener 0.062" ~ 1.500" (1.57mm ~ 38.10mm) 1/16" ~ 1 1/2" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 1.500" (1.57mm ~ 38.10mm) 1/16" ~ 1 1/2" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

XT3121500A

DigiKey Part Number
RPC2956-ND
Manufacturer
Manufacturer Product Number
XT3121500A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 1.500" (1.57mm ~ 38.10mm) 1/16" ~ 1 1/2" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
1.670" (42.42mm)
Head Diameter
0.874" (22.20mm)
Head Height
0.100" (2.54mm)
Hole Diameter
0.312" (7.92mm) 5/16"
Grip Range
0.062" ~ 1.500" (1.57mm ~ 38.10mm) 1/16" ~ 1 1/2"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.63900$26.39
25$2.47320$61.83
50$2.35460$117.73
100$2.24200$224.20
250$2.10140$525.35
500$2.00112$1,000.56