


WSLT-03-2-01 | |
|---|---|
DigiKey Part Number | RPC5435-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-03-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.640" L x 0.550" H (16.26mm x 13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-03-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.640" L x 0.550" H (16.26mm x 13.97mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.880" (22.35mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.770" (19.56mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.20040 | $30.01 |
| 50 | $1.14280 | $57.14 |
| 100 | $1.08770 | $108.77 |
| 250 | $1.01948 | $254.87 |
| 500 | $0.97080 | $485.40 |
| 1,000 | $0.92434 | $924.34 |
| 3,000 | $0.85531 | $2,565.93 |

