


WITRT-0800-UV-M | |
|---|---|
DigiKey Part Number | RPC5403-ND |
Manufacturer | |
Manufacturer Product Number | WITRT-0800-UV-M |
Description | CBL TIE RELEASEABLE BLK 40LB 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.00" (50.80mm) 0.210" (5.33mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITRT-0800-UV-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.210" (5.33mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09297 | $1,092.97 |
| 2,000 | $1.04072 | $2,081.44 |
| 3,000 | $1.01133 | $3,033.99 |
| 5,000 | $0.97550 | $4,877.50 |
| 7,000 | $0.95260 | $6,668.20 |
| 10,000 | $0.92892 | $9,289.20 |

