



WITA-18V-M | |
---|---|
DigiKey Part Number | RP783-ND |
Manufacturer | |
Manufacturer Product Number | WITA-18V-M |
Description | CBL TIE LOCKING NAT 18LB 7.87" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.13" (54.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITA-18V-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.13" (54.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.45383 | $453.83 |
2,000 | $0.43218 | $864.36 |
3,000 | $0.41994 | $1,259.82 |
5,000 | $0.40506 | $2,025.30 |
7,000 | $0.39555 | $2,768.85 |
10,000 | $0.38571 | $3,857.10 |
25,000 | $0.36155 | $9,038.75 |
50,000 | $0.34429 | $17,214.50 |
100,000 | $0.32786 | $32,786.00 |