


WITA-120R-UVB-D | |
|---|---|
DigiKey Part Number | RPC1804-ND |
Manufacturer | |
Manufacturer Product Number | WITA-120R-UVB-D |
Description | CBL TIE LOCKING BLK 120LB 1.312' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.45" (113.03mm) 0.310" (7.87mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.45" (113.03mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.312' (400.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.94576 | $1,472.88 |
| 1,000 | $2.80501 | $2,805.01 |
| 1,500 | $2.72581 | $4,088.72 |
| 2,500 | $2.62927 | $6,573.18 |
| 3,500 | $2.56760 | $8,986.60 |
| 5,000 | $2.50379 | $12,518.95 |

