



BM02B-PASS-1-TFT | |
---|---|
DigiKey Part Number | 455-BM02B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM02B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM02B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-PASS-1-TFT |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.1mm, 16mm, 16.2mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.22000 | $42.20 |
100 | $3.58820 | $358.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.72212 | $1,361.06 |
1,000 | $2.59205 | $2,592.05 |
1,500 | $2.51886 | $3,778.29 |
2,500 | $2.42970 | $6,074.25 |
3,500 | $2.37267 | $8,304.34 |
5,000 | $2.31373 | $11,568.65 |
12,500 | $2.23934 | $27,991.75 |