




UBMC-22.0M-01 | |
---|---|
DigiKey Part Number | RPC2140-ND |
Manufacturer | |
Manufacturer Product Number | UBMC-22.0M-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | UBMC-22.0M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.252" (31.81mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.060" ~ 0.090" (1.50mm ~ 2.30mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.039" ~ 0.090" (1.00mm ~ 2.30mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
5 | $4.18200 | $20.91 |
10 | $3.88600 | $38.86 |
25 | $3.54320 | $88.58 |
50 | $3.31740 | $165.87 |
100 | $3.11580 | $311.58 |
250 | $2.88184 | $720.46 |
500 | $2.72694 | $1,363.47 |
1,000 | $2.58839 | $2,588.39 |