




UBMC-15.5M-01 | |
---|---|
DigiKey Part Number | RPC5323-ND |
Manufacturer | |
Manufacturer Product Number | UBMC-15.5M-01 |
Description | BRD SPT EDGE HOLD SNP LCK 15.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.610" (15.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.610" (15.50mm) | |
Length - Overall | 0.996" (25.30mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.060" ~ 0.090" (1.50mm ~ 2.30mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.039" ~ 0.090" (1.00mm ~ 2.30mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
5 | $3.83600 | $19.18 |
10 | $3.55600 | $35.56 |
25 | $3.24360 | $81.09 |
50 | $3.03440 | $151.72 |
100 | $2.84910 | $284.91 |
250 | $2.63392 | $658.48 |
500 | $2.49116 | $1,245.58 |
1,000 | $2.36357 | $2,363.57 |